DDR-60G-24
Images are for reference only
See Product Specifications
See Product Specifications
709-DDR-60G-24
DDR-60G-24
Mfr.:
Description:
DC/DC Converters - DIN Rail Mount 60W 9-36Vin 24Vout 2.5A DIN Rail
DC/DC Converters - DIN Rail Mount 60W 9-36Vin 24Vout 2.5A DIN Rail
Datasheet:
In Stock: 196
-
Stock:
-
196Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
720Expected 23/03/2026600Expected 15/06/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp610.922 | Rp610.922 | |
| Rp581.568 | Rp2.907.840 | |
| Rp555.884 | Rp5.558.840 | |
| Rp539.372 | Rp10.787.440 |
- CNHTS:
- 8504409999
- CAHTS:
- 8504409031
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
