ELG-150-C2100B
Images are for reference only
See Product Specifications
See Product Specifications
709-ELG150-C2100B
ELG-150-C2100B
Mfr.:
Description:
LED Power Supplies 151.2W 2100mA 80V IP67 CC dimming
LED Power Supplies 151.2W 2100mA 80V IP67 CC dimming
Datasheet:
In Stock: 29
-
Stock:
-
29 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp785.209 | Rp785.209 | |
| Rp746.682 | Rp3.733.410 | |
| Rp713.659 | Rp7.136.590 | |
| Rp693.479 | Rp11.095.664 |
Datasheet
Models
PCN
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
