EPS-65-3.3-C

MEAN WELL
709-EPS65-3.3-C
EPS-65-3.3-C

Mfr.:

Description:
Power Supplies - Chassis Mount 36.3W 3.3V 11A L-Bra

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp324.724 Rp324.724
Rp308.213 Rp1.541.065
Rp295.371 Rp2.953.710
Rp293.536 Rp5.870.720

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
36.3 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
3.3 VDC
11 A
Enclosed
101.6 mm (4 in)
50.8 mm (2 in)
28.956 mm (1.14 in)
EPS-65
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 45
Subcategory: Power Supplies
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99