ERG-5000H

MEAN WELL
709-ERG-5000H
ERG-5000H

Mfr.:

Description:
Power Inverters 5000W 60-420Vdc In 21A 4CH 180-264Vac Out, Newsok DC Input connector, Energy Recycling

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp49.534.200 Rp49.534.200

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Inverters
RoHS:  
60 VDC to 420 VDC
180 VAC to 264 VAC
5 kW
2 Outlet
Chassis Mount
Brand: MEAN WELL
Industry: Industrial
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product: DC-AC Power Inverters
Product Type: Power Inverters
Series: ERG-5000
Factory Pack Quantity: 1
Subcategory: DC-AC Power Inverters
Unit Weight: 12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

ERG-5000 5KW Energy Recycling Power Inverters

MEAN WELL ERG-5000 5KW Energy Recycling Power Inverters offer a complete solution for the manufacturing, production of energy, and recycling of energy. These 4-channel grid-type power inverters also offer a solution for integrating recycled energy into the indoor power grid. The ERG-5000 power inverters provide input voltage models with the blank type (10VDC to 60VDC) and H type (60VDC to 420VDC). These power inverters offer remote control and monitoring functions using CMU2A and the CANBus protocol. The ERG-5000 power inverters include CC/CV operation modes and four input channel designs that can be used independently or connected in series or parallel.