GSM06U07-P1J

709-GSM06U07-P1J
GSM06U07-P1J

Mfr.:

Description:
Wall Mount AC Adapters 6W 7.5V 0.8A USA Medical Adaptor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL NGE12U09-P1J
MEAN WELL
Wall Mount AC Adapters 12W 9V 1.33A US AC plug 2.1x5.5 DC plug

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
Universal
Fixed Plugs
85 VAC to 264 VAC
1 Output
6 W
7.5 VDC
800 mA
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
Level V
GSM06U
Approvals: ES60601-1, IEC60950-1
Brand: MEAN WELL
Center Pin Length: 11.5 mm
Compliance: ES60601-1, IEC60950-1
Load Regulation: Regulated
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 110
Subcategory: AC-DC Power Supply
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.