GST120A24-R7B
Images are for reference only
See Product Specifications
See Product Specifications
709-GST120A24-R7B
GST120A24-R7B
Mfr.:
Description:
Desktop AC Adapters 120W 24V 5A Level VI DIN 4P plug
Desktop AC Adapters 120W 24V 5A Level VI DIN 4P plug
Datasheet:
In Stock: 606
-
Stock:
-
606Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
440Expected 29/07/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp787.043 | Rp787.043 | |
| Rp750.351 | Rp3.751.755 | |
| Rp717.329 | Rp7.173.290 | |
| Rp697.148 | Rp13.942.960 |
Datasheet
Models
Product Catalogs
Technical Resources
- Bedienungsanleitung Stecker- und Tischnetzteile (GS, P, MES, GSM, GST) (PDF)
- Installatiehandleiding (PDF)
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual GS, P, MES, GSM, GST (English) (PDF)
- Installation Manual GS, P, MES, GSM, GST (French) (PDF)
- Manual de Instalacao (PDF)
- Manual de instalacion (PDF)
- Manuale di installazione (PDF)
Compliance Codes
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
