GST220A20-R7B
Images are for reference only
See Product Specifications
See Product Specifications
709-GST220A20-R7B
GST220A20-R7B
Mfr.:
Description:
Desktop AC Adapters 220W 20V 11A R7B plug Level VI
Desktop AC Adapters 220W 20V 11A R7B plug Level VI
Datasheet:
In Stock: 35
-
Stock:
-
35 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.274.313 | Rp1.274.313 | |
| Rp1.161.302 | Rp5.806.510 | |
| Rp1.149.377 | Rp13.792.524 | |
| Rp1.128.279 | Rp27.078.696 | |
| Rp1.128.096 | Rp67.685.760 | |
| 504 | Quote |
Datasheet
Models
Technical Resources
Compliance Codes
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
