HVG-320-24B
Images are for reference only
See Product Specifications
See Product Specifications
709-HVG-320-24B
HVG-320-24B
Mfr.:
Description:
LED Power Supplies 321.6W 24V 13.4A IP67 3in1 Dimming
LED Power Supplies 321.6W 24V 13.4A IP67 3in1 Dimming
Datasheet:
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.335.446 | Rp2.335.446 | |
| Rp2.225.370 | Rp11.126.850 | |
| Rp2.126.301 | Rp17.010.408 | |
| Rp2.107.222 | Rp50.573.328 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
