HVGC-320-1400B
Images are for reference only
See Product Specifications
See Product Specifications
709-HVGC-320-1400B
HVGC-320-1400B
Mfr.:
Description:
LED Power Supplies 320W 114.3-228.6V 1400mA 3in1 Dimming
LED Power Supplies 320W 114.3-228.6V 1400mA 3in1 Dimming
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.219.866 | Rp2.219.866 | |
| Rp2.115.294 | Rp10.576.470 | |
| Rp2.021.729 | Rp16.173.832 | |
| Rp2.002.466 | Rp48.059.184 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
