HVGC-320-3500A
Images are for reference only
See Product Specifications
See Product Specifications
709-HVGC-320-3500A
HVGC-320-3500A
Mfr.:
Description:
LED Power Supplies 320W 45.7-91.4V 3500mA Io Adj w/pot
LED Power Supplies 320W 45.7-91.4V 3500mA Io Adj w/pot
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.144.647 | Rp2.144.647 | |
| Rp2.041.910 | Rp10.209.550 | |
| Rp1.952.014 | Rp15.616.112 | |
| Rp1.934.219 | Rp46.421.256 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
