HVGC-650-L-AB

MEAN WELL
709-HVGC-650-L-AB
HVGC-650-L-AB

Mfr.:

Description:
LED Power Supplies 649.6W 92.8-232V2.8A CP 3in1 Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.705.749 Rp4.705.749
Rp4.483.762 Rp17.935.048
Rp4.285.626 Rp51.427.512
Rp4.160.873 Rp83.217.460

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
RoHS:  
Constant Power (CP)
2.8 A
93 VDC to 232 VDC
649.6 W
180 VAC to 528 VAC
With Dimming
1 Output
Desktop
280 mm (11.024 in)
144 mm (5.669 in)
48.5 mm (1.909 in)
Industrial
HVGC-650
IP67
Brand: MEAN WELL
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVGC-650 650W Constant Power Mode LED Drivers

MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers operate from 180VAC to 528VAC with a rated current range from 2800mA to 14,000mA. The series features a constant power mode wide output voltage range, potentiometer-adjustable dimmer function, smart timer dimming, and 3-in-1 dimming (dim-to-off). All models operate in temperatures between -40°C and 90°C under free air convection due to a fanless design. These IP67 LED drivers are built with a Class I metal housing design suitable for indoor or outdoor installations. MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers support a typical lifetime of more than 50,000 hours and come with a five-year warranty.

HVG(C) High Voltage Input LED Drivers

MEAN WELL HVG(C) High Voltage Input LED Drivers are a family of power supplies that feature a constant power mode and wide output voltage range. The typical lifetime of these IP67-rated LED drivers is more than 50,000 hours. MEAN WELL HVG(C) High Voltage Input LED Drivers support dimming via potentiometer as well as other functions that provide a level of design flexibility suitable for LED lighting systems.