LAD-600CU

MEAN WELL
709-LAD-600CU
LAD-600CU

Mfr.:

Description:
Power Supplies - Chassis Mount O/P +41.5V11.45A +41.5V3A

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
599.67 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
2 Output
41.5 VDC
11.45 A
41.5 VDC
3 A
Enclosed
3 kVAC
91 %
Industrial
225 mm
124 mm
41 mm
LAD-600U
Brand: MEAN WELL
Compliance: AS/NZS/EN/UL 62368-1; TP TC004
Dimensions: 225 mm x 124 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: Economical Security/Fire Alarm
Unit Weight: 1,02 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.722.689 Rp1.722.689
Rp1.640.132 Rp8.200.660
Rp1.624.905 Rp19.498.860
Rp1.610.412 Rp38.649.888
Rp1.610.228 Rp96.613.680
204 Quote