LDB-500LW

MEAN WELL
709-LDB-500LW
LDB-500LW

Mfr.:

Description:
LED Power Supplies 9-30Vin 2-32Vout 500mA wire style

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp277.575 Rp277.575
Rp203.274 Rp2.032.740
Rp199.971 Rp3.999.420
Rp187.496 Rp11.249.760
Rp178.323 Rp17.832.300

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
500 mA
2 VDC to 32 VDC
9 VDC to 30 VDC
With Dimming
1 Output
Chassis Mount
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.2 mm (0.48 in)
Industrial
LDB-LW
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 18 g
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
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDB-L Constant Current DC-DC Power Supply

MEAN WELL LDB-L Constant Current DC-DC Power Supply features a buck-boost design and is available with a 500mA current rating. The module offers a wide input / output range. With a built-in EMI filter, the power supply complies with EN55015 lighting standards without the need for additional external anti-electromagnetic components. Applications for MEAN WELL LDB-L Constant Current DC-DC Power Supply include street lighting, landscape lighting, tunnel lighting, household lighting, and backlighting.