LOP-200-36

MEAN WELL
709-LOP-200-36
LOP-200-36

Mfr.:

Description:
Switching Power Supplies 201.6W 36V 5.6A Medical 2X4 low profile

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
12
Expected 06/01/2026
11
Expected 09/01/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp831.074 Rp831.074
Rp818.415 Rp4.092.075
Rp774.201 Rp7.742.010
Rp702.835 Rp17.570.875
Rp702.285 Rp25.282.260
Rp694.580 Rp75.014.640
Rp686.691 Rp173.046.132
504 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Switching Power Supplies
RoHS:  
Switching Supplies
36 VDC
1 Output
200 W
Open Frame
80 VAC to 264 VAC, 113 VDC to 370 VDC
5.6 A
Medical
Chassis
101.6 mm (4 in)
50.8 mm (2 in)
25.4 mm (1 in)
LOP-200
Approvals: EN60335-1, EN61588, IEC, UL
Brand: MEAN WELL
Dimensions: 101.6 mm x 50.8 mm x 25.4 mm
Efficiency: 94 %
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Power - Convection: 140.4 W
Power - Forced Air: 201.6 W
Product Type: Switching Power Supplies
Factory Pack Quantity: 36
Subcategory: Power Supplies
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

LOP-200/300 Power Supplies

MEAN WELL LOP-200/300 Power Supplies offer power ratings of 200W and 300W and a low-profile design with an input range of 80VAC to 264VAC. Multiple protections are included in these power supplies, including short circuit, overload, overvoltage, and overtemperature. These power supplies are suitable for Class I or Class II installations and feature extremely low leakage current, high power density, and a compact footprint of 4" x 2". The LOP-200/300 power supplies comply with international safety regulations, such as ITE 62368-1, Medical 60601-1, Household 60335-1, and Industrial 61558-1/-2-16. MEAN WELL LOP-200/300 Power Supplies are suitable for industrial automation machinery, medical devices, electronic instruments, and industrial control systems.

LOP Low-Profile Open-Frame Power Supplies

MEAN WELL LOP Low-Profile Open-Frame Power Supplies feature 200W to 600W devices with a compact package. The power supplies provide high reliability, high efficiency, and a safety-oriented built-in PCB with excellent EMC performance. The MEAN WELL LOP Power Supplies are suitable for Class I and II systems and compliant with multiple safety standards, including ITE 62368-1, medical 60601-1, industrial 61558-1, and 60335-1. The power supplies operate with a universal input voltage range and a 47Hz to 63Hz frequency range. The LOP family is ideal for high-power applications, including industrial automation machinery, security systems, mechanical/electrical equipment, network equipment, telecom devices, power-over-Ethernet (POE) power-sourcing equipment, home automation, and medical devices.