LRS-100N2-36

MEAN WELL
709-LRS-100N2-36
LRS-100N2-36

Mfr.:

Description:
Power Supplies - Chassis Mount 100.8W 36V 2.8A 200% Peak Power

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp313.717 Rp313.717
Rp299.040 Rp1.495.200
Rp286.198 Rp2.861.980
Rp283.079 Rp5.661.580

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
100.8 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
36 VDC
2.8 A
Enclosed
90 %
ITE, Industrial
129 mm (5.079 in)
97 mm (3.819 in)
30 mm (1.181 in)
LRS-100N2
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: Automotive High Peak Power Supply
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LRS-N2 Switching Power Supplies

MEAN WELL LRS-N2 Switching Power Supplies are 100W to 600W enclosed switching power supplies with 200% peak power. These power supplies offer instantaneous 200% peak power for up to 5s (duty ≤35%) without increasing the wattage and help to improve application problems and lower costs. The LRS-N2 switching power supplies come in 12V/24V/36V/48V output models, commonly used in industrial equipment. These MEAN WELL power supplies feature 110VAC or 230VAC wide input range and provide overload, overvoltage, and overtemperature protections. The LRS-N2 series offers a 1U low-profile design and meets UL/EN62368-1, EN standards (EN61558-1), and overvoltage category III (OVC III). Applications include industrial automation machinery, industrial control systems, mechanical and electrical equipment, motor loading applications, and emergency lighting systems.

Peak Power Switching Power Supplies

MEAN WELL Peak Power Switching Power Supplies feature the LRS-N2, HRPG-1000N3, and HRP-150N3/300N3/600N3 series power supplies with a large 200% to 350% peak power capability. The peak power family offers a universal AC input (85VAC to 264VAC) and a 1U low-profile design. MEAN WELL Peak Power Switching Power Supplies operate up to +70°C and provide various protections against overload, overvoltage, overtemperature, and short-circuiting. The power supplies are ideal for a broad range of applications, including industrial automation machinery, control systems, diagnostic/biological facilities, emergency lighting, RF, laser-related machines, and mechanical, electrical, and telecommunication equipment.