MP1K0-3H 3H 3H #

MEAN WELL
709-MP1K0-3H3H3H#
MP1K0-3H 3H 3H #

Mfr.:

Description:
Modular Power Supplies – Assembled 1000W Modular Power Supply

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.521.086 Rp6.521.086
Rp5.713.495 Rp28.567.475

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Modular Power Supplies – Assembled
RoHS:  
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 kW
3 Output
24 V
24 V
24 V
Enclosed
278 mm
177.8 mm
63.5 mm
84 %
MP
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Output Current-Channel 1: 15 A
Output Current-Channel 2: 15 A
Output Current-Channel 3: 15 A
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Type: AC/DC
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99