MSP-1000-12
Images are for reference only
See Product Specifications
See Product Specifications
709-MSP-1000-12
MSP-1000-12
Mfr.:
Description:
Power Supplies - Chassis Mount 960W 12V 80A Medical PS
Power Supplies - Chassis Mount 960W 12V 80A Medical PS
Datasheet:
In Stock: 28
-
Stock:
-
28 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.217.378 | Rp4.217.378 | |
| Rp4.017.407 | Rp20.087.035 | |
| Rp3.769.369 | Rp30.154.952 | |
| Rp3.729.558 | Rp89.509.392 | |
| Rp3.729.375 | Rp208.845.000 | |
| 504 | Quote |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409540
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
