NMS-240-P5

MEAN WELL
709-NMS-240-P5
NMS-240-P5

Mfr.:

Description:
Modular Power Supplies – Accessories Parallel Connection 5 units

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp172.452 Rp172.452
Rp165.664 Rp828.320
Rp155.758 Rp1.557.580
Rp153.189 Rp3.063.780
Rp148.419 Rp7.420.950
Rp143.649 Rp14.364.900
Rp141.998 Rp28.399.600
Rp141.081 Rp56.432.400

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Modular Power Supplies – Accessories
RoHS:  
Parallel Connection
NMP
Brand: MEAN WELL
Product Type: Modular Power Supplies
Factory Pack Quantity: 400
Subcategory: Power Supplies
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
8544429090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMP Configurable Intelligent Power Supplies

MEAN WELL NMP Configurable Intelligent Modular Power Supplies allow users to configure and customize the units to meet their needs. An independent output module slot and an ultra-wide output voltage range enable users to set and adjust output voltage, current, and wattage per the application. The NMP series is certified to both 60601-1 medical safety regulations and 62368-1 IT industry regulations. These 650/1200W power supplies offer intelligent control functions, including remote on/off (by section or entire system) and a 5V auxiliary output to drive devices. The NMD-240 module operates at 240W DC/DC dual output and features two remote control signals. These bicolor output connector indicates the polarity of output voltages. MEAN WELL NMP field configurable / build-your-own intelligent modular power supplies offer flexibility for various applications, including medical equipment, factory automation, and laser equipment.