NSD10-48S3

MEAN WELL
709-NSD10-48S3
NSD10-48S3

Mfr.:

Description:
DC/DC Converters - Through Hole O/P +3.3V2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp227.123 Rp227.123
Rp215.566 Rp2.155.660
Rp215.199 Rp4.303.980
Rp211.713 Rp10.585.650
Rp210.979 Rp21.097.900
Rp209.878 Rp41.975.600

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
8.25 W
48 V
22 V
72 V
3.3 V
2.5 A
1 kV
50.8 mm (2 in)
25.4 mm (1 in)
10 mm (0.394 in)
NSD10-S
Brand: MEAN WELL
Dimensions: 50.8 mm x 25.4 mm x 10 mm
Input Voltage: 22 V to 72 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 300
Subcategory: DC-DC Converters
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.