NTS-2200-124UN

MEAN WELL
709-NTS-2200-124UN
NTS-2200-124UN

Mfr.:

Description:
Power Inverters I/P +24V120A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.144.440 Rp15.144.440
Rp14.455.180 Rp72.275.900
Rp14.133.391 Rp141.333.910
20 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Inverters
RoHS:  
24 VDC
110 VAC
2.2 kW
1 Outlet
Chassis Mount
Brand: MEAN WELL
Industry: Industrial
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: DC-AC Power Inverters
Product Type: Power Inverters
Series: NTS-2200
Factory Pack Quantity: 1
Subcategory: DC-AC Power Inverters
Unit Weight: 8,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409570
TARIC:
8504408390
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NTS DC-AC Inverters

MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.

NTS/NTU-2200/3200 DC-AC Inverters

MEAN WELL NTS/NTU-2200/3200 DC-AC Inverters offer industrial-grade high reliability, high safety, high quality, and a high-efficiency conceptual design. The NTU series has a built-in UPS function, while both the NTS and NTU series feature instant twice peak power capability, flexible output and operation mode adjustment, remote ON/OFF control, and multiple intelligent protections. These inverters have a temperature-controlled cooling fan, a front-panel indicator for clear operation status, and a high surge power range of 4400W to 6400W. MEAN WELL NTS/NTU-2200/3200 DC-AC Inverters are suitable for power tools, portable equipment, vehicles, and off-grid solar power systems.