PLC-30-20

MEAN WELL
709-PLC30-20
PLC-30-20

Mfr.:

Description:
LED Power Supplies 30W 20V 1.5A LED Power Supply

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp642.844 Rp642.844
Rp596.245 Rp2.981.225
Rp580.834 Rp5.808.340
Rp557.535 Rp11.150.700
Rp547.812 Rp27.390.600

Possible Replacement

MEAN WELL LPF-25-20
MEAN WELL
LED Power Supplies 25W 20V 1.25A 90-305Vac LED PS

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
1.5 A
20 VDC
30 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
160 mm (6.299 in)
46 mm (1.811 in)
30 mm (1.181 in)
Industrial
PSE
PLC-30
Brand: MEAN WELL
Product Type: LED Power Supplies
Factory Pack Quantity: 70
Subcategory: Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLC Single Output LED Power Supplies

MEAN WELL PLC Series Single Output LED Power Supplies offer high reliability, universal AC input at full range, built-in active PFC function, cooling by free air convection, and a 2-year warranty. Suitable for LED lighting and moving sign applications, the MEAN WELL PLC  Single Output LED Power Supplies meet worldwide safety regulations for lighting. MEAN WELL designed these UL1310 Class 2 power units with protections for short circuit, overload, over voltage, and over temperature.