PSC3010-NP

MEAN WELL
709-PSC3010-NP
PSC3010-NP

Mfr.:

Description:
Proximity Sensors - Industrial M30/36x80.3mm/SD:12mm/300Hz

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp707.238 Rp707.238
Rp650.182 Rp3.250.910
Rp629.268 Rp6.292.680
Rp629.084 Rp100.653.440

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
10 mm
NPN/PNP
Barrel
12 VDC
30 VDC
PSC3010-NP
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP67
Maximum Frequency: 300 Hz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Proximity Sensor
Factory Pack Quantity: 160
Subcategory: Sensors
Unit Weight: 206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

Peripheral Accessories

MEAN WELL Peripheral Accessories include an adapter/charger-AC/DC plug, brackets, terminal block covers, wire/cable, distribution box, busbar, inductive proximity sensor, and DIN rail.

FEATURED PRODUCTS
MEAN WELL