RSD-100B-12
Images are for reference only
See Product Specifications
See Product Specifications
709-RSD100B-12
RSD-100B-12
Mfr.:
Description:
DC/DC Converters - Chassis Mount 100.8W 12V 8.4A 14.4-33.6VDC in
DC/DC Converters - Chassis Mount 100.8W 12V 8.4A 14.4-33.6VDC in
Datasheet:
In Stock: 74
-
Stock:
-
74 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.359.439 | Rp1.359.439 | |
| Rp1.295.228 | Rp6.476.140 | |
| Rp1.238.355 | Rp12.383.550 | |
| Rp1.201.663 | Rp28.839.912 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504319000
- CAHTS:
- 8504409093
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
