RSDH-300-24
Images are for reference only
See Product Specifications
See Product Specifications
709-RSDH-300-24
RSDH-300-24
Mfr.:
Description:
DC/DC Converters - Chassis Mount 300W 250-1500Vin 24V 12.5A
DC/DC Converters - Chassis Mount 300W 250-1500Vin 24V 12.5A
Datasheet:
In Stock: 227
-
Stock:
-
227Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
130Expected 23/03/2026
-
Factory Lead Time:
-
21Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.830.931 | Rp1.830.931 | |
| Rp1.742.870 | Rp8.714.350 | |
| Rp1.665.817 | Rp16.658.170 | |
| Rp1.618.117 | Rp32.362.340 |
Datasheet
Specification Sheets
Test/Quality Data
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
