S-150-15

709-S150-15
S-150-15

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 15V 10A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL RS-150-15
MEAN WELL
Power Supplies - Chassis Mount 150W 15V 10A

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150 W
88 VAC to 132 VAC, 176 VAC to 264 VAC
1 Output
15 VDC
10 A
Enclosed
199 mm (7.835 in)
110 mm (4.331 in)
50 mm (1.969 in)
S-150
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99