SE-450-36

MEAN WELL
709-SE450-36
SE-450-36

Mfr.:

Description:
Power Supplies - Chassis Mount 450W 36V 12.5A

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.486.393 Rp1.486.393
Rp1.486.026 Rp7.430.130
Rp1.485.843 Rp17.830.116
Rp1.485.659 Rp35.655.816
204 Quote

Possible Replacement

MEAN WELL LRS-450-36
MEAN WELL
Power Supplies - Chassis Mount 450W 36V 12.5A

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
450 W
90 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
36 VDC
12.5 A
Enclosed
Industrial
225 mm (8.858 in)
124 mm (4.882 in)
50 mm (1.969 in)
SE-450
Brand: MEAN WELL
Compliance: UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Part # Aliases: LM450-12B36
Unit Weight: 1,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99