KSK-1A52-2530

MEDER electronic
876-KSK-1A52-2530
KSK-1A52-2530

Mfr.:

Description:
Magnetic/Reed Switches 1 Form A 21mm AT 2025

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.152 Rp27.152.000
Rp26.235 Rp52.470.000
Rp25.317 Rp126.585.000

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Magnetic/Reed Switches
RoHS:  
Dry Reed
SPST
20 AT to 25 AT
250 VAC
PCB Mount
Axial
Bulk
Brand: MEDER electronic
Current Rating: 500 mA
Illuminated: Non-Illuminated
Product Type: Reed Switches
Series: KSK-1A52
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2115202530
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536507000
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reed Switch

The Standex-Meder Electronics broad range of reed switch has a variety of features including high-power, long-life, low-sound, and high breakdown voltage. The switch is available in a large selection of miniature sizes.

FEATURED PRODUCTS
STANDEX ELECTRONICS