FM20205VBNN
Images are for reference only
See Product Specifications
See Product Specifications
27-FM20205VBNN
FM20205VBNN
Mfr.:
Description:
METZ CONNECT Female connector, SMT, centerline 2.54 mm, single row, vertical, 5 pole
METZ CONNECT Female connector, SMT, centerline 2.54 mm, single row, vertical, 5 pole
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.382 | Rp22.382 | |
| Rp21.648 | Rp216.480 | |
| Rp21.098 | Rp527.450 | |
| Rp20.364 | Rp2.036.400 | |
| Rp19.263 | Rp4.815.750 | |
| Rp18.236 | Rp9.118.000 | |
| Rp17.154 | Rp17.154.000 | |
| Rp16.621 | Rp41.552.500 | |
| Rp16.236 | Rp81.180.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
