PR20208VBNN

METZ CONNECT
27-PR20208VBNN
PR20208VBNN

Mfr.:

Description:
METZ CONNECT Pin Header, THR, centerline 2.54 mm, single row, vertical, 8 pole

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.202 Rp2.202
Rp1.890 Rp18.900
Rp1.614 Rp161.400
Rp1.431 Rp357.750
Rp1.358 Rp1.358.000
Rp1.284 Rp3.852.000
Rp1.211 Rp6.055.000
Rp1.137 Rp11.370.000

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: METZ CONNECT
RoHS:  
Brand: METZ CONNECT
Packaging: Bulk
Series: PR202
Factory Pack Quantity: 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR202 Board-to-Board Connectors

METZ CONNECT PR202 Board-to-Board Connectors are THR solderable and feature a single- or dual-row design with either 0° or 90° connection direction. These pin headers are designed for connecting assemblies with a printed circuit board (PCB) or for interconnecting PCBs. Specifications for the PR202 connectors from METZ CONNECT include a 3mm solder pin length, 2- to 40-pole design options, an IP00 protection rating, a 3A current rating, and a -40°C to +105°C temperature range.