PR20C04HBNN
Images are for reference only
See Product Specifications
See Product Specifications
27-PR20C04HBNN
PR20C04HBNN
Mfr.:
Description:
METZ CONNECT Pin Header, THR, centerline 2.00 mm, single row, horizontal, 4 pole
METZ CONNECT Pin Header, THR, centerline 2.00 mm, single row, horizontal, 4 pole
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.568 | Rp2.568 | |
| Rp2.110 | Rp21.100 | |
| Rp1.798 | Rp179.800 | |
| Rp1.614 | Rp403.500 | |
| Rp1.523 | Rp1.523.000 | |
| Rp1.449 | Rp4.347.000 | |
| Rp1.358 | Rp6.790.000 | |
| Rp1.284 | Rp12.840.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
