SM99S01VBNN07G7

METZ CONNECT
27-SM99S01VBNN07G7
SM99S01VBNN07G7

Mfr.:

Description:
Fixed Terminal Blocks SM99S01VBNN07G7

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.116 Rp23.116
Rp14.457 Rp144.570
Rp12.365 Rp309.125
Rp11.118 Rp555.900
Rp11.063 Rp1.106.300
Rp9.503 Rp2.375.750
Rp9.045 Rp4.522.500
Full Reel (Order in multiples of 1000)
Rp7.852 Rp7.852.000
Rp7.320 Rp14.640.000

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
PCB Mount
9 A
24 AWG
16 AWG
PCB Mount
Horizontal
Gray
SM99S
Reel
Cut Tape
Brand: METZ CONNECT
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 6.7 mm
Length: 14.7 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM99S Fixed Terminal Blocks

METZ CONNECT SM99S Fixed Terminal Blocks offer a compact design and spring-cable terminals in SMT and THR versions. These terminal blocks feature push-in wire connection and a large finger handle for wire release, offering ease of use. SM99S terminal blocks are available in various colors, allowing for application-guided coding, and the spring-cage terminal provides a high level of connection security due to the wire connection display. METZ CONNECT SM99S Fixed Terminal Blocks are suitable for circuit board connections and for nearly all industrial and building automation applications.