MH10592

MH Connectors
636-MH10592
MH10592

Mfr.:

Description:
D-Sub Standard Connectors IDC, D SOCKET 15 WAY J/SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp204.925 Rp204.925
Rp186.579 Rp1.865.790
Rp158.326 Rp7.916.300
Rp146.951 Rp36.737.750
Rp137.962 Rp68.981.000
Rp122.001 Rp122.001.000

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
IDC
Straight
2 Row
Socket
Gold, Tin
IDC Sub-D Connector
Steel
Tin
Unfiltered
MH105
Tray
Boardlocks: Without Boardlocks
Brand: MH Connectors
Contact Material: Copper Alloy
Current Rating: 1.5 A
Insulation Material: Glass Filled Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.