MHDBC25SP

MH Connectors
636-MHDBC25SP
MHDBC25SP

Mfr.:

Description:
D-Sub Standard Connectors 25 WAY MALE D CRIMP HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.695 Rp16.695
Rp16.585 Rp165.850
Rp7.981 Rp1.995.250
Rp6.605 Rp6.605.000
Rp6.201 Rp15.502.500
Rp5.907 Rp29.535.000
Rp5.614 Rp56.140.000

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Without Pin Contacts
Crimp
Panel
Straight
2 Row
Male
D-Sub Housing
Steel
Nickel, Tin
Unfiltered
MHDBC
Tray
Boardlocks: Without Boardlocks
Brand: MH Connectors
Current Rating: 3 A
Insulation Material: Glass Filled Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.