MHDM15SP

MH Connectors
636-MHDM15SP
MHDM15SP

Mfr.:

Description:
D-Sub Standard Connectors 15 WAY MALE SOLDER D - MACHINE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.379 Rp42.379
Rp41.829 Rp418.290
Rp35.408 Rp1.770.400
Rp35.224 Rp3.522.400
Rp32.106 Rp8.026.500
Rp29.721 Rp14.860.500
Rp26.785 Rp26.785.000
Rp26.051 Rp65.127.500
Rp25.501 Rp127.505.000

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Solder Cup
Panel
Straight
2 Row
Male
Gold
D-Sub Plug
Steel
Nickel, Tin
Unfiltered
MHDM-CONN
Tray
Boardlocks: Without Boardlocks
Brand: MH Connectors
Contact Material: Brass
Contact Type: Machined Contacts
Current Rating: 5 A
Insulation Material: Glass Filled Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.