MHED-DS25S-K

MH Connectors
636-MHED-DS25S-K
MHED-DS25S-K

Mfr.:

Description:
D-Sub Backshells 25WAY HOOD - SLIDELOCK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
100
Expected 15/05/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.074 Rp59.074
Rp50.268 Rp502.680
Rp47.149 Rp942.980
Rp42.563 Rp4.256.300
Rp39.444 Rp7.888.800
Rp37.976 Rp18.988.000
Rp35.958 Rp35.958.000
Rp33.757 Rp67.514.000

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Straight / 45 deg
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
25 Position
Bulk
Brand: MH Connectors
Cable Diameter: 9 mm
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHED
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: DS25S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99