ASI09N27MFD-03TRQ

Mallory Sonalert
539-ASI09N27MFD03TRQ
ASI09N27MFD-03TRQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount MAGNETIC BUZZER 2-5DC 80-87DB 2700HZ CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 537

Stock:
537 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp67.330 Rp67.330
Rp53.020 Rp530.200
Rp48.250 Rp1.206.250
Rp46.966 Rp2.348.300
Full Reel (Order in multiples of 600)
Rp46.966 Rp28.179.600
Rp42.563 Rp51.075.600
Rp39.077 Rp93.784.800

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 30 mA
Diameter: 30 mm
Dimensions: 9.6 mm x 9.6 mm x 5 mm
Frequency: 2.7 kHz
Height: 5 mm
Length: 9.6 mm
Mounting Style: PCB Mount
Packaging: Reel
Packaging: Cut Tape
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 80 dB
Factory Pack Quantity: 600
Subcategory: Audio Devices
Termination Style: SMD/SMT
Tone: Constant
Type: Electromagnetic
Voltage Rating: 3 VDC
Width: 9.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Transducers & Indicators

Mallory Sonalert has released an expanded portfolio of surface-mounted technology (SMT) transducers and indicators. The transducers deliver an increased noise (dB) level within compact package sizes. The transducers utilize cutting-edge electromagnetic technology to provide an optimized user experience. The indicators also incorporate electromagnetic technology, which enables very loud noise levels at a low voltage range.