AST0760MCTRQ

Mallory Sonalert
539-AST0760MCTRQ
AST0760MCTRQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount PB-0760MCQ 1000 PCS T&R ROHS STK $

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.115

Stock:
1.115 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.563 Rp42.563
Rp33.390 Rp333.900
Rp30.454 Rp761.350
Rp28.436 Rp1.421.800
Rp26.418 Rp2.641.800
Rp24.951 Rp6.237.750
Full Reel (Order in multiples of 1000)
Rp23.116 Rp23.116.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp59.074
Min:
1

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 6 mA
Dimensions: 7.5 mm x 7.5 mm x 2 mm
Frequency: 6 kHz
Height: 2 mm
Length: 7.5 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: AST
Sound Pressure Level: 74 dB
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Termination Style: Solder Pad
Type: Piezoelectric
Voltage Rating: 3 V
Width: 7.5 mm
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.