AST0927MW-03TRQ

Mallory Sonalert
539-AST0927MW-03TRQ
AST0927MW-03TRQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount PB-0927MW-03Q 1000 PCS T&R ROHS STK $

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.150

Stock:
8.150 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.656 Rp32.656
Rp25.684 Rp256.840
Rp23.299 Rp582.475
Rp21.832 Rp1.091.600
Rp20.181 Rp2.018.100
Rp18.713 Rp4.678.250
Rp17.429 Rp8.714.500
Full Reel (Order in multiples of 1000)
Rp16.273 Rp16.273.000
Rp15.374 Rp30.748.000

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 90 mA
Dimensions: 9 mm x 10.5 mm x 2.5 mm
Frequency: 2.7 kHz
Height: 2.5 mm
Length: 9 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: AST
Sound Pressure Level: 90 dB
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Termination Style: Gullwing Lead
Type: Electromagnetic
Voltage Rating: 3 V
Width: 10.5 mm
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.