FL1P-8NW-1-R110V
Images are for reference only
See Product Specifications
See Product Specifications
539-FL1P8NW-1-R110V
FL1P-8NW-1-R110V
Mfr.:
Description:
LED Panel Mount Indicators LED RED 8MM NUT 110VAC/DC
LED Panel Mount Indicators LED RED 8MM NUT 110VAC/DC
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.991 | Rp59.991 | |
| Rp55.038 | Rp550.380 | |
| Rp43.297 | Rp4.546.185 | |
| Rp40.178 | Rp21.093.450 | |
| Rp39.627 | Rp40.221.405 |
Datasheet
Compliance Codes
- CAHTS:
- 8531800090
- USHTS:
- 8531809051
- JPHTS:
- 853180000
- KRHTS:
- 8531809000
- TARIC:
- 8531807000
- BRHTS:
- 85318000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
