FL1P-8NW-2-R24V
Images are for reference only
See Product Specifications
See Product Specifications
539-FL1P-8NW-2-R24V
FL1P-8NW-2-R24V
Mfr.:
Description:
LED Panel Mount Indicators LED RED 8MM NUT 24VAC/DC
LED Panel Mount Indicators LED RED 8MM NUT 24VAC/DC
Lifecycle:
New At Mouser
Datasheet:
In Stock: 22
-
Stock:
-
22 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp87.327 | Rp87.327 | |
| Rp57.240 | Rp572.400 | |
| Rp48.433 | Rp5.085.465 | |
| Rp45.682 | Rp23.983.050 | |
| Rp42.379 | Rp43.014.685 |
Datasheet
Compliance Codes
- USHTS:
- 8541410000
- TARIC:
- 8541410000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
