JR28-R-DLDP215
539-JR28-R-DLDP215
JR28-R-DLDP215
Mfr.:
Description:
Tower Lights - Assembled 30MM 24VAC/DC R DIR FDBLP CUL STK $
Tower Lights - Assembled 30MM 24VAC/DC R DIR FDBLP CUL STK $
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.583.076 | Rp1.583.076 | |
| Rp1.517.398 | Rp15.173.980 | |
| Rp1.448.784 | Rp144.878.400 | |
| 500 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8531809041
- JPHTS:
- 853180000
- KRHTS:
- 8531809000
- TARIC:
- 8531807000
- MXHTS:
- 8531807000
- BRHTS:
- 85318000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
