MSE28MSU2

Mallory Sonalert
539-MSE28MSU2
MSE28MSU2

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 16to28Vdc Med75-85dB FAST SPEED UP
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp476.446 Rp476.446
Rp461.585 Rp11.539.625
Rp451.862 Rp22.593.100
Rp398.292 Rp39.829.200
Rp352.977 Rp88.244.250
Rp351.509 Rp175.754.500

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 50 mA
Dimensions: 23 mm L x 23 mm W x 13.5 mm H
Frequency: 3.5 kHz
Height: 13.5 mm
Length: 23 mm
Length - in: 0.906 in
Length - mm: 23 mm
Mounting Style: Board Mount
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: MSE
Sound Pressure Level: 85 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Miniature Board Mount Buzzer
Voltage Rating: 28 V
Width: 23 mm
Width - in: 0.906 in
Width - mm: 23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99