MSR320

Mallory Sonalert
539-MSR320
MSR320

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount CONTINUOUS PC 3-20V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Mallory Sonalert MSR320R
Mallory Sonalert
Buzzers & Audio Indicators - Board Mount CONSTANT, 3-20VDC MEDIUM, 23X10MM

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
62 dBA
Continuous
3.4 kHz
20 V
16 mA
Board Mount
0.91 mm
Brand: Mallory Sonalert
Product Type: Audio Indicators & Alerts
Series: MSR
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809041
TARIC:
8531809540
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.