PSR-23F08S-JQ

Mallory Sonalert
539-PSR-23F08S-JQ
PSR-23F08S-JQ

Mfr.:

Description:
Speakers & Transducers SPEAKER 8 OHM .25W 23MM MYLAR PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.447 Rp19.447
Rp12.567 Rp125.670
Rp12.108 Rp605.400
Rp11.209 Rp1.120.900
Rp10.127 Rp2.531.750
Rp9.393 Rp4.696.500
Rp8.733 Rp8.733.000
Rp7.485 Rp37.425.000

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
900 Hz
81 dBA
8 Ohms
250 mW
Round
Solder Pad
- 25 C
+ 50 C
23 mm
5 mm
Ferrite
Mylar
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Series: PSR
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

PSR Speakers

Mallory Sonalert PSR Speakers are miniature electronic speakers in round or rectangular shapes and a variety of mounting styles. Mallory Sonalert PSR Speakers range in frequency from 350Hz up to 20kHz, and the sound pressure level ranges from 75dBA up to 121dBA. This speaker series also offers 8Ω to 64Ω impedance and 200mW to 2W power rating.

Miniature Electronic Speakers

Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.