PSR-57F08S-YHQ

Mallory Sonalert
539-PSR-57F08S-YHQ
PSR-57F08S-YHQ

Mfr.:

Description:
Speakers & Transducers 83-86DB 450F SPEAKER 56.5X11.3 STK $

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.242 Rp37.242
Rp28.253 Rp282.530
Rp25.501 Rp637.525
Rp23.483 Rp1.174.150
Rp21.832 Rp2.183.200
Rp20.364 Rp5.091.000
Rp18.713 Rp9.356.500
Rp17.484 Rp17.484.000
Rp16.053 Rp40.132.500

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
450 Hz
86 dBA
8 Ohms
500 mW
Round
Solder Pad
- 25 C
+ 50 C
56.5 mm
11.3 mm
Ferrite
Mylar
Brand: Mallory Sonalert
Height: 11.3 mm
Product Type: Speakers & Transducers
Series: PSR
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
KRHTS:
8532900000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

PSR Speakers

Mallory Sonalert PSR Speakers are miniature electronic speakers in round or rectangular shapes and a variety of mounting styles. Mallory Sonalert PSR Speakers range in frequency from 350Hz up to 20kHz, and the sound pressure level ranges from 75dBA up to 121dBA. This speaker series also offers 8Ω to 64Ω impedance and 200mW to 2W power rating.

Miniature Electronic Speakers

Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.