PW2

Mallory Sonalert
539-PW2
PW2

Mfr.:

Description:
Washers ACCESSORY-SNP SERIES WASHER, .093-.056"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.659 Rp12.659
Rp9.797 Rp97.970
Rp8.641 Rp864.100
Rp7.852 Rp3.926.000
Rp7.357 Rp7.357.000
Rp7.228 Rp18.070.000
Rp6.825 Rp68.250.000
Rp6.696 Rp167.400.000
50.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Washers
RoHS:  
Compression
Ester Foam
1.06 in
1.5 in
0.0125 in
Black
PW
Brand: Mallory Sonalert
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016935050
TARIC:
4016930090
ECCN:
EAR99

FEATURED PRODUCTS
MALLORY SONALERT