SC616NP-BTR

Mallory Sonalert
539-SC616NP-BTR
SC616NP-BTR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Classic Sonalert w/ Flat Blade terminals

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp724.850 Rp724.850
Rp563.773 Rp5.637.730
Rp512.037 Rp12.800.925
Rp476.813 Rp23.840.650
Rp444.707 Rp44.470.700
Rp436.451 Rp109.112.750

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
103 dBA
Pulse
2.9 kHz
16 VDC
22 mA
Solder Lug
Panel Mount
43 mm x 33 mm
SC
Brand: Mallory Sonalert
Diameter: 43 mm
Height: 1.41 in
Length: 1.69 in
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Tradename: SONALERT
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.