SC616NPU

Mallory Sonalert
539-SC616NPU
SC616NPU

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT/FAST PULSE 6-16VDC, XLOUD

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp939.132 Rp939.132
Rp711.274 Rp7.112.740
Rp641.009 Rp16.025.225
Rp611.656 Rp30.582.800
Rp596.062 Rp149.015.500
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: N
Buzzers
Transducer
90 dBA
Continuous
16 V
26 mA
Screw
Panel Mount
SC
Brand: Mallory Sonalert
Diameter: 43 mm
Features: Pin Terminal Available
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MALLORY SONALERT AUDIBLE SIGNAL DEVICES

539-SBM616P 539-SC628AP 539-SC110HP
539-SC250P 539-SBM616J 539-SC628AJ
539-SC616PU 539-SC616PU-1 539-SC616NPU
539-SC616Q 539-SNP2 539-SC628AH
539-SC648AD 539-SC648A 539-SC648AH
539-SC110H 539-SC110E 539-SC250
539-SC250F 539-SC1.5 539-SC6
539-SC12 539-SC616WXY

The Mallory Sonalert Audible Signal Devices, listed
above, are no longer stocked by Mouser. Once stock has
been depleted, they will be available as a non-catalog
item subject to factory lead time and order requirements.
Check with catalog technical representatives for cataloged
replacement availability.



5-0998-52

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.