SC628AD

Mallory Sonalert
539-SC628AD
SC628AD

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MED CONTINUOUS 6-28V

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp571.661 Rp57.166.100

RoHS Version

Mallory Sonalert SC628ADR
Mallory Sonalert
Buzzers & Audio Indicators - Industrial CONSTANT, 6-28VAC 1900HZ, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
60 dBA
Continuous
1.9 kHz
28 V
23 mA
Panel Mount
SC
Brand: Mallory Sonalert
Diameter: 1.687 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.