SC628D

Mallory Sonalert
539-SC628D
SC628D

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MED CONTINUOUS 6-28V

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp493.507 Rp493.507
Rp399.392 Rp3.993.920
Rp368.021 Rp9.200.525
Rp344.354 Rp17.217.700
Rp336.649 Rp33.664.900
Rp327.293 Rp81.823.250
Rp324.357 Rp162.178.500

RoHS Version

Mallory Sonalert SC628DR
Mallory Sonalert
Buzzers & Audio Indicators - Industrial CONSTANT, 6-28VDC 1900HZ, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Brand: Mallory Sonalert
Current Rating: 18 mA
Diameter: 43 mm
Dimensions: 43 mm x 33 mm
Frequency: 1.9 kHz
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 75 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 28 VDC
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99